MFR Recommended

8213 010500 | |
|---|---|
DigiKey Part Number | BEL29046-ND |
Manufacturer | |
Manufacturer Product Number | 8213 010500 |
Description | CABLE COAXIAL RG-11 14AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG RG-11 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-11 | Dielectric Diameter 0.285" (7.24mm) |
Wire Gauge 14 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -55°C ~ 80°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8213 0101000 | Belden Inc. | 0 | BEL29044-ND | 2,78757 € | MFR Recommended |


