
83025 0021000 | |
|---|---|
DigiKey Part Number | BEL5018-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83025 0021000 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 1,17956 € | 1 179,56 € |
| 2 000 | 1,12031 € | 2 240,62 € |
| 3 000 | 1,08677 € | 3 260,31 € |
| 5 000 | 1,04561 € | 5 228,05 € |
| 7 000 | 1,01917 € | 7 134,19 € |
| Unit Price without VAT: | 1,17956 € |
|---|---|
| Unit Price with VAT: | 1,46265 € |


