
8527 009100 | |
|---|---|
DigiKey Part Number | BEL1701-100-ND |
Manufacturer | |
Manufacturer Product Number | 8527 009100 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.021" (0.53mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64150 € | 464,15 € |
| 200 | 4,41175 € | 882,35 € |
| 300 | 4,28170 € | 1 284,51 € |
| 500 | 4,12224 € | 2 061,12 € |
| 700 | 4,01983 € | 2 813,88 € |
| 1 000 | 3,91344 € | 3 913,44 € |
| Unit Price without VAT: | 4,64150 € |
|---|---|
| Unit Price with VAT: | 5,75546 € |


