2193934 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: 239,60250 €
Datasheet

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2193934

DigiKey Part Number
211-2193934-ND
Manufacturer
Manufacturer Product Number
2193934
Description
THERM PAD 406.4X203.2MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone
Manufacturer
Bergquist
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Fiberglass
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
3.5W/m-K
Usage
Thermally Conductive
Shelf Life
12 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
77°F (25°C)
Outline
406.40mm x 203.20mm
Base Product Number
Thickness
0.0800" (2.032mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A15792-08Laird Technologies - Thermal Materials0A15792-08-ND239,60250 €Similar
A17713-08Laird Technologies - Thermal Materials0926-1644-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8153,99125 €1 231,93 €
Unit Price without VAT:153,99125 €
Unit Price with VAT:190,94915 €