Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural
905-100
905-100

905-100

DigiKey Part Number
492-1762-ND
Manufacturer
Manufacturer Product Number
905-100
Description
ROUND SPACER NYLON 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.100" (2.54mm)
Length - Overall
0.100" (2.54mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 609
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06000 €0,30 €
100,05500 €0,55 €
250,05000 €1,25 €
500,04620 €2,31 €
1000,04290 €4,29 €
2500,03916 €9,79 €
5000,03664 €18,32 €
1 0000,03443 €34,43 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €