
FLPV-SBC | |
|---|---|
DigiKey Part Number | FLPV-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLPV-SBC |
Description | LIGHT PIPE ADAPTER 1MM RED/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Flexible 0.495" (12.573mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPV-SBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Flexible 0.495" (12.573mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,77600 € | 77,60 € |
| Unit Price without VAT: | 0,77600 € |
|---|---|
| Unit Price with VAT: | 0,96224 € |

