
LPAR3-160-1000F-1-4 | |
---|---|
DigiKey Part Number | 492-LPAR3-160-1000F-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAR3-160-1000F-1-4 |
Description | LED INDICATION, ROUND, CLEAR, FL |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,36480 € |