
LPAV2-160-1000F-1-4 | |
---|---|
DigiKey Part Number | 492-LPAV2-160-1000F-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAV2-160-1000F-1-4 |
Description | LED INDICATION, ROUND, CLEAR, FL |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,39800 € | 23,98 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 4,04240 € |