
UHF3-1.250-Y-67 | |
---|---|
DigiKey Part Number | 492-UHF3-1.250-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-1.250-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.25" (31.8mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.25" (31.8mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,53000 € | 3,53 € |
10 | 2,59800 € | 25,98 € |
100 | 2,05180 € | 205,18 € |
500 | 1,81240 € | 906,20 € |
1 000 | 1,73451 € | 1 734,51 € |
2 000 | 1,66863 € | 3 337,26 € |
5 000 | 1,59686 € | 7 984,30 € |
Unit Price without VAT: | 3,53000 € |
---|---|
Unit Price with VAT: | 4,37720 € |