
B12510 | |
|---|---|
DigiKey Part Number | 2071-B12510-ND |
Manufacturer | |
Manufacturer Product Number | B12510 |
Description | BAG STATIC SHIELD MTL IN 5"X10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 5" (127mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,18190 € | 18,19 € |
| 300 | 0,16487 € | 49,46 € |
| 500 | 0,15830 € | 79,15 € |
| 1 000 | 0,15050 € | 150,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |


