
1120-470K-RC | |
|---|---|
DigiKey Part Number | M8351-ND |
Manufacturer | |
Manufacturer Product Number | 1120-470K-RC |
Description | FIXED IND 47UH 5.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1120-470K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,21200 € | 62,12 € |
| 25 | 5,74720 € | 143,68 € |
| 50 | 5,41900 € | 270,95 € |
| 206 | 4,80723 € | 990,29 € |
| 412 | 4,53408 € | 1 868,04 € |
| 618 | 4,38176 € | 2 707,93 € |
| 1 030 | 4,32386 € | 4 453,58 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,37440 € |

