


1210-1S-120 | |
|---|---|
DigiKey Part Number | 1210-1S-120-ND |
Manufacturer | |
Manufacturer Product Number | 1210-1S-120 |
Description | SPD TYPE 2/TYPE 4 150VAC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 600 V | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -50°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,77000 € | 104,77 € |
| 5 | 86,87800 € | 434,39 € |
| 10 | 80,11200 € | 801,12 € |
| 96 | 61,29354 € | 5 884,18 € |
| Unit Price without VAT: | 104,77000 € |
|---|---|
| Unit Price with VAT: | 129,91480 € |


