Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-07-BT1LF

DigiKey Part Number
118-2027-07-BT1LFTR-ND - Tape & Reel (TR)
118-2027-07-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2027-07-BT1LF
Description
GDT 75V 10KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-07-BT1LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
51,37800 €6,89 €
101,27000 €12,70 €
501,05400 €52,70 €
1000,97240 €97,24 €
2500,87376 €218,44 €
5000,80558 €402,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,74237 €742,37 €
2 0000,68376 €1 367,52 €
3 0000,65144 €1 954,32 €
5 0000,61269 €3 063,45 €
7 0000,61254 €4 287,78 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,05840 €