Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2035-60-BT1LF | |
|---|---|
DigiKey Part Number | 2035-60-BT1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035-60-BT1LF |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-60-BLF | Bourns Inc. | 930 | 118-2035-60-BLF-ND | 1,03000 € | Parametric Equivalent |
| 2037-60-BLF | Bourns Inc. | 1 790 | 2037-60-BLF-ND | 1,17000 € | Parametric Equivalent |
| GTCA25-601L-R05 | Littelfuse Inc. | 0 | GTCA25-601L-R05-ND | 1,51167 € | Parametric Equivalent |
| GTCA28-601L-R05 | Littelfuse Inc. | 958 | GTCA28-601L-R05-ND | 2,95000 € | Parametric Equivalent |
| GTCR25-601L-R05 | Littelfuse Inc. | 0 | GTCR25-601L-R05-ND | 1,22472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50594 € | 505,94 € |
| Unit Price without VAT: | 0,50594 € |
|---|---|
| Unit Price with VAT: | 0,62737 € |




