Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269W-1-254LF | |
|---|---|
DigiKey Part Number | 3269W-1-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-254LF |
Description | TRIMMER 250K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-254LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,80640 € | 70,16 € |
| 50 | 2,65320 € | 132,66 € |
| 100 | 2,50760 € | 250,76 € |
| 250 | 2,32660 € | 581,65 € |
| 500 | 2,19798 € | 1 098,99 € |
| 1 000 | 2,07616 € | 2 076,16 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |


