
3292W-1-102M | |
---|---|
DigiKey Part Number | 118-3292W-1-102M-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-102M |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,99000 € | 26,99 € |
10 | 22,65000 € | 226,50 € |
25 | 21,10720 € | 527,68 € |
50 | 20,00660 € | 1 000,33 € |
100 | 18,96070 € | 1 896,07 € |
250 | 17,65868 € | 4 414,67 € |
500 | 16,73200 € | 8 366,00 € |
Unit Price without VAT: | 26,99000 € |
---|---|
Unit Price with VAT: | 33,46760 € |