
3313J-1-202E | |
|---|---|
DigiKey Part Number | 3313J-202ETR-ND - Tape & Reel (TR) 3313J-202ECT-ND - Cut Tape (CT) 3313J-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-202E |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,93530 € | 93,53 € |
| 250 | 0,86824 € | 217,06 € |
| 500 | 0,82048 € | 410,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77520 € | 775,20 € |
| 2 000 | 0,73230 € | 1 464,60 € |
| 3 000 | 0,70827 € | 2 124,81 € |
| 5 000 | 0,67909 € | 3 395,45 € |
| 7 000 | 0,66050 € | 4 623,50 € |
| 10 000 | 0,64135 € | 6 413,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |


