
3314G-2-201E | |
|---|---|
DigiKey Part Number | 118-3314G-2-201ETR-ND - Tape & Reel (TR) 118-3314G-2-201ECT-ND - Cut Tape (CT) 118-3314G-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-201E |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-201E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-1-201E | Bourns Inc. | 4 398 | 3314G-201ECT-ND | 1,33000 € | Parametric Equivalent |
| ST-4ETB201 | Nidec Components | 10 | 563-ST-4ETB201CT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,03760 € | 25,94 € |
| 50 | 0,98140 € | 49,07 € |
| 100 | 0,92790 € | 92,79 € |
| 250 | 0,86136 € | 215,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81396 € | 406,98 € |
| 1 000 | 0,76905 € | 769,05 € |
| 1 500 | 0,74387 € | 1 115,81 € |
| 2 500 | 0,71327 € | 1 783,17 € |
| 3 500 | 0,69379 € | 2 428,26 € |
| 5 000 | 0,67370 € | 3 368,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |

