Resistive Sensor Rotary Position Hole for Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Hole for Shaft PC Pin
Bourns® Sensor Capabilities

3382H-2-253

DigiKey Part Number
3382H-2-253-ND
Manufacturer
Manufacturer Product Number
3382H-2-253
Description
SENSOR ROTARY 330DEG PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
25 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 120°C
Package / Case
Module, PC Pins
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1001,15720 €115,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15720 €
Unit Price with VAT:1,43493 €