
4310R-102-104LF | |
|---|---|
DigiKey Part Number | 4310R-2-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-104LF |
Description | RES ARRAY 5 RES 100K OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 20 | 2,60500 € | 52,10 € |
| 40 | 2,35925 € | 94,37 € |
| 60 | 2,23300 € | 133,98 € |
| 100 | 2,09000 € | 209,00 € |
| 260 | 1,86442 € | 484,75 € |
| 500 | 1,73686 € | 868,43 € |
| 1 000 | 1,62148 € | 1 621,48 € |
| 5 000 | 1,41622 € | 7 081,10 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,29480 € |

