
4607X-101-105LF | |
|---|---|
DigiKey Part Number | 4607X-101-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607X-101-105LF |
Description | RES ARRAY 6 RES 1M OHM 7SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607X-101-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 7 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | 7-SIP | |
Size / Dimension | 0.698" L x 0.098" W (17.73mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07171 € | 143,42 € |
| Unit Price without VAT: | 0,07171 € |
|---|---|
| Unit Price with VAT: | 0,08892 € |

