1.2k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4607X-101-122LF

DigiKey Part Number
118-4607X-101-122LF-ND
Manufacturer
Manufacturer Product Number
4607X-101-122LF
Description
RES ARRAY 6 RES 1.2K OHM 7SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Datasheet
 Datasheet
EDA/CAD Models
4607X-101-122LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.2k
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
7
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
7-SIP
Supplier Device Package
7-SIP
Size / Dimension
0.698" L x 0.098" W (17.73mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 515
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20200 €2,02 €
250,17120 €4,28 €
500,15140 €7,57 €
1000,13490 €13,49 €
2500,11660 €29,15 €
5000,10518 €52,59 €
1 0000,09547 €95,47 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €