470k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4607X-101-474LF

DigiKey Part Number
118-4607X-101-474LF-ND
Manufacturer
Manufacturer Product Number
4607X-101-474LF
Description
RES ARRAY 6 RES 470K OHM 7SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Datasheet
 Datasheet
EDA/CAD Models
4607X-101-474LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
470k
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
7
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
7-SIP
Supplier Device Package
7-SIP
Size / Dimension
0.698" L x 0.098" W (17.73mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20200 €2,02 €
250,17120 €4,28 €
500,15140 €7,57 €
1000,13490 €13,49 €
2500,11660 €29,15 €
5000,10518 €52,59 €
1 0000,09547 €95,47 €
5 0000,07816 €390,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €