
77F3R3K-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F3R3K-TR-RCTR-ND - Tape & Reel (TR) 118-77F3R3K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F3R3K-TR-RC |
Description | FIXED IND 3.3UH 670MA 300 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 670 mA 300mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F3R3K-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 60 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 94MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,12600 € | 12,60 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,10988 € | 54,94 € |
| 1 000 | 0,10359 € | 103,59 € |
| 2 500 | 0,09584 € | 239,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09036 € | 451,80 € |
| 10 000 | 0,08521 € | 852,10 € |
| 15 000 | 0,08234 € | 1 235,10 € |
| 25 000 | 0,07886 € | 1 971,50 € |
| 35 000 | 0,07665 € | 2 682,75 € |
| 50 000 | 0,07438 € | 3 719,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

