
CAT10-000J4LF | |
|---|---|
DigiKey Part Number | CAT10-000J4LFTR-ND - Tape & Reel (TR) CAT10-000J4LFCT-ND - Cut Tape (CT) CAT10-000J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-000J4LF |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-000J4LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0804, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0804 |
Resistance (Ohms) 0.0 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance Jumper | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,01820 € | 4,55 € |
| 500 | 0,01614 € | 8,07 € |
| 1 000 | 0,01441 € | 14,41 € |
| 5 000 | 0,01129 € | 56,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01027 € | 102,70 € |
| 20 000 | 0,00941 € | 188,20 € |
| 30 000 | 0,00896 € | 268,80 € |
| 50 000 | 0,00846 € | 423,00 € |
| 70 000 | 0,00816 € | 571,20 € |
| 100 000 | 0,00787 € | 787,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

