
CAT16A-100J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-100J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-100J4LFCT-ND - Cut Tape (CT) 118-CAT16A-100J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-100J4LF |
Description | RES ARR 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03850 € | 3,85 € |
| 250 | 0,03280 € | 8,20 € |
| 500 | 0,02924 € | 14,62 € |
| 1 000 | 0,02622 € | 26,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02083 € | 104,15 € |
| 10 000 | 0,01906 € | 190,60 € |
| 15 000 | 0,01816 € | 272,40 € |
| 25 000 | 0,01713 € | 428,25 € |
| 35 000 | 0,01652 € | 578,20 € |
| 50 000 | 0,01593 € | 796,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

