22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-22R0GLF

DigiKey Part Number
118-CR0201-FW-22R0GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-22R0GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-22R0GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-22R0GLF
Description
RES SMD 22 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-22R0GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020122R0FNEDVishay Dale263 142541-22.0ABCT-ND0,09000 €Direct
RMCF0201FT22R0Stackpole Electronics Inc398 997RMCF0201FT22R0CT-ND0,09000 €Direct
AC0201FR-0722RLYAGEO129 914YAG3420CT-ND0,09000 €Similar
ERJ-1GNF22R0CPanasonic Industry1 600P122843CT-ND0,09000 €Similar
RC0201FR-0722RLYAGEO522 094YAG2518CT-ND0,09000 €Similar
In-Stock: 3 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1 0000,00407 €4,07 €
5 0000,00280 €14,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00244 €24,40 €
20 0000,00215 €43,00 €
30 0000,00201 €60,30 €
50 0000,00186 €93,00 €
70 0000,00178 €124,60 €
100 0000,00170 €170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €