330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-331GLF

DigiKey Part Number
118-CR0201-JW-331GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-331GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-331GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-331GLF
Description
RES SMD 330 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-331GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201330RJNEDVishay Dale4 856541-330AGCT-ND0,09000 €Direct
RMCF0201JT330RStackpole Electronics Inc19 584RMCF0201JT330RCT-ND0,09000 €Direct
RC0201FR-07330RLYAGEO488 090YAG2604CT-ND0,09000 €Upgrade
RMCF0201FT330RStackpole Electronics Inc38 850RMCF0201FT330RCT-ND0,09000 €Upgrade
AC0201JR-07330RLYAGEO10 00013-AC0201JR-07330RLCT-ND0,09000 €Similar
In-Stock: 5 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01480 €0,37 €
500,01200 €0,60 €
1000,00970 €0,97 €
2500,00740 €1,85 €
5000,00616 €3,08 €
1 0000,00519 €5,19 €
5 0000,00365 €18,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00321 €32,10 €
20 0000,00286 €57,20 €
30 0000,00269 €80,70 €
50 0000,00251 €125,50 €
70 0000,00240 €168,00 €
100 0000,00231 €231,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €