47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-4752ELF

DigiKey Part Number
118-CR0805-FX-4752ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-4752ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-4752ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-4752ELF
Description
RES SMD 47.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-4752ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0747K5LYAGEO11 523311-47.5KCRCT-ND0,08000 €Direct
AC0805FR-0747K5LYAGEO775YAG5373CT-ND0,08000 €Similar
CRCW080547K5FKEAVishay Dale80 441541-47.5KCCT-ND0,08000 €Similar
CRCW080547K5FKEACVishay Dale8 708541-CRCW080547K5FKEACCT-ND0,08000 €Similar
CRCW080547K5FKEBVishay Dale19 950541-CRCW080547K5FKEBCT-ND0,08000 €Similar
In-Stock: 4 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01940 €0,97 €
1000,01600 €1,60 €
2500,01256 €3,14 €
5000,01068 €5,34 €
1 0000,00918 €9,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00681 €34,05 €
10 0000,00612 €61,20 €
15 0000,00579 €86,85 €
25 0000,00543 €135,75 €
35 0000,00522 €182,70 €
50 0000,00502 €251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €