
| CR0805-FX-9101ELF | |
|---|---|
| DigiKey Part Number | 118-CR0805-FX-9101ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-9101ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-9101ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0805-FX-9101ELF | 
| Description | RES SMD 9.1K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0805-FX-9101ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03000 € | 0,30 € | 
| 25 | 0,02280 € | 0,57 € | 
| 50 | 0,01840 € | 0,92 € | 
| 100 | 0,01520 € | 1,52 € | 
| 250 | 0,01196 € | 2,99 € | 
| 500 | 0,01016 € | 5,08 € | 
| 1 000 | 0,00816 € | 8,16 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00567 € | 28,35 € | 
| 10 000 | 0,00560 € | 56,00 € | 
| 15 000 | 0,00551 € | 82,65 € | 
| 25 000 | 0,00516 € | 129,00 € | 
| 35 000 | 0,00497 € | 173,95 € | 
| 50 000 | 0,00484 € | 242,00 € | 
| 60 000 | 0,00469 € | 281,40 € | 
| 120 000 | 0,00441 € | 529,20 € | 
| 125 000 | 0,00439 € | 548,75 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia