
CR1206-JW-475ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-475ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-475ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-475ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-475ELF |
Description | RES SMD 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-475ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01592 € | 3,98 € |
| 500 | 0,01366 € | 6,83 € |
| 1 000 | 0,01184 € | 11,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00897 € | 44,85 € |
| 10 000 | 0,00814 € | 81,40 € |
| 15 000 | 0,00773 € | 115,95 € |
| 25 000 | 0,00729 € | 182,25 € |
| 35 000 | 0,00704 € | 246,40 € |
| 50 000 | 0,00681 € | 340,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

