


CRM0805-FX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-20R0ELF |
Description | RESHIGHPOWER 0805 20R 1% 250MW T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01916 € | 4,79 € |
| 500 | 0,01702 € | 8,51 € |
| 1 000 | 0,01518 € | 15,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01191 € | 59,55 € |
| 10 000 | 0,01084 € | 108,40 € |
| 15 000 | 0,01029 € | 154,35 € |
| 25 000 | 0,00967 € | 241,75 € |
| 35 000 | 0,00930 € | 325,50 € |
| 50 000 | 0,00894 € | 447,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

