
CRT0805-BY-3002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-3002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-3002ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-3002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-3002ELF |
Description | RES SMD 30K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-3002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09980 € | 9,98 € |
| 250 | 0,09272 € | 23,18 € |
| 500 | 0,08782 € | 43,91 € |
| 1 000 | 0,08339 € | 83,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06038 € | 301,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

