GDT, MOV TVS Device 1 Circuit 1400V (1.4kV) Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 1400V (1.4kV) Through Hole Disc 17mm
Bourns IsoMOV Hybrid Protector

ISOM5-555-R-L2

DigiKey Part Number
118-ISOM5-555-R-L2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM5-555-R-L2
Description
TVS DEV GDT/MOV 1400V DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 1400V (1.4kV) Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Disc 17mm
Part Status
Active
Supplier Device Package
Disc 17mm
Voltage - Clamping
1400V (1.4kV)
Base Product Number
Technology
GDT, MOV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66921 €6 692,10 €
Unit Price without VAT:0,66921 €
Unit Price with VAT:0,82982 €