
PDB182-K220K-503A | |
|---|---|
DigiKey Part Number | PDB182-K220K-503A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K220K-503A |
Description | POT 50K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21723 € | 1 217,23 € |
| Unit Price without VAT: | 1,21723 € |
|---|---|
| Unit Price with VAT: | 1,50937 € |
















