50A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-FB1-50

DigiKey Part Number
118-PF-FB1-50-ND
Manufacturer
Manufacturer Product Number
PF-FB1-50
Description
FUSE BOLT MNT 800VAC 800VDC 50A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
50A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
800 VDC
Manufacturer
Bourns Inc.
Applications
Semiconductors
Series
Class
aR
Packaging
Box
Approval Agency
cURus
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
50A
Size / Dimension
0.949" Dia x 2.717" L (24.10mm x 69.00mm)
Voltage Rating - AC
800 VAC
Melting I²t
800.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,51000 €80,51 €
566,77400 €333,87 €
2056,77200 €1 135,44 €
6049,85967 €2 991,58 €
10046,91530 €4 691,53 €
Manufacturers Standard Package
Unit Price without VAT:80,51000 €
Unit Price with VAT:99,83240 €