
PTV111-1420A-A203 | |
|---|---|
DigiKey Part Number | 118-PTV111-1420A-A203-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-1420A-A203 |
Description | POT 20K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,94080 € | 23,52 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,84110 € | 84,11 € |
| 300 | 0,76933 € | 230,80 € |
| 500 | 0,73792 € | 368,96 € |
| 1 000 | 0,69721 € | 697,21 € |
| 5 000 | 0,61079 € | 3 053,95 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |















