
PWR263S-20-1R50JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-1R50JETR-ND - Tape & Reel (TR) 118-PWR263S-20-1R50JECT-ND - Cut Tape (CT) 118-PWR263S-20-1R50JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1R50JE |
Description | RES SMD 1.5 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1R50JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 2,89000 € | 72,25 € |
| 50 | 2,62620 € | 131,31 € |
| 100 | 2,40200 € | 240,20 € |
| 250 | 2,15652 € | 539,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00298 € | 1 001,49 € |
| 1 000 | 1,87255 € | 1 872,55 € |
| 1 500 | 1,80557 € | 2 708,36 € |
| 2 500 | 1,72981 € | 4 324,53 € |
| 3 500 | 1,68467 € | 5 896,34 € |
| 5 000 | 1,65666 € | 8 283,30 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 6,02640 € |

