
RSJ-1500-50 | |
|---|---|
DigiKey Part Number | 118-RSJ-1500-50-ND |
Manufacturer | |
Manufacturer Product Number | RSJ-1500-50 |
Description | RES CHAS MNT 33 UOHM 0.25% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 9.625" L x 3.000" W (244.48mm x 76.20mm) | |
Height - Seated (Max) | - | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 € | 263,10 € |
| 10 | 203,66300 € | 2 036,63 € |
| 26 | 187,02385 € | 4 862,62 € |
| Unit Price without VAT: | 263,10000 € |
|---|---|
| Unit Price with VAT: | 326,24400 € |

