


SDR0403-560KL | |
|---|---|
DigiKey Part Number | SDR0403-560KLTR-ND - Tape & Reel (TR) SDR0403-560KLCT-ND - Cut Tape (CT) SDR0403-560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-560KL |
Description | FIXED IND 56UH 500MA 940 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 500 mA 940mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-560KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 940mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 740mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,26660 € | 26,66 € |
| 1 000 | 0,21927 € | 219,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20676 € | 413,52 € |
| 4 000 | 0,19497 € | 779,88 € |
| 6 000 | 0,18840 € | 1 130,40 € |
| 10 000 | 0,18044 € | 1 804,40 € |
| 14 000 | 0,17538 € | 2 455,32 € |
| 20 000 | 0,17018 € | 3 403,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

