
SDR1030-151K | |
|---|---|
DigiKey Part Number | SDR1030-151K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1030-151K |
Description | FIXED IND 150UH 600MA 700 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 600 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1030-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 23 @ 796kHz | |
Frequency - Self Resonant | 7.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39257 € | 392,57 € |
| Unit Price without VAT: | 0,39257 € |
|---|---|
| Unit Price with VAT: | 0,48679 € |

