
SF-0603SPA800R-2 | |
---|---|
DigiKey Part Number | 118-SF-0603SPA800R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA800R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA800R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA800R-2 |
Description | FUSE BOARD MOUNT 8A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.5 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.0043 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
5 | 0,95000 € | 4,75 € |
10 | 0,87700 € | 8,77 € |
50 | 0,72740 € | 36,37 € |
100 | 0,67120 € | 67,12 € |
250 | 0,60324 € | 150,81 € |
500 | 0,55626 € | 278,13 € |
1 000 | 0,51272 € | 512,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,40746 € | 2 037,30 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,42600 € |