


SMCJ350CA | |
|---|---|
DigiKey Part Number | SMCJ350CABBTR-ND - Tape & Reel (TR) SMCJ350CABBCT-ND - Cut Tape (CT) SMCJ350CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ350CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 350V | Supplier Device Package |
Voltage - Breakdown (Min) 391V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 567V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89500 € | 8,95 € |
| 100 | 0,59590 € | 59,59 € |
| 500 | 0,46768 € | 233,84 € |
| 1 000 | 0,42642 € | 426,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37401 € | 1 122,03 € |
| 6 000 | 0,34763 € | 2 085,78 € |
| 9 000 | 0,33419 € | 3 007,71 € |
| 15 000 | 0,31910 € | 4 786,50 € |
| 21 000 | 0,31055 € | 6 521,55 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |






