5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ85A-Q

DigiKey Part Number
118-SMCJ85A-QTR-ND - Tape & Reel (TR)
118-SMCJ85A-QCT-ND - Cut Tape (CT)
118-SMCJ85A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ85A-Q
Description
TVS DIODE 85VWM 178VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
178V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ85A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
178V
Current - Peak Pulse (10/1000µs)
55A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,22560 €676,80 €
6 0000,21274 €1 276,44 €
9 0000,20073 €1 806,57 €
Manufacturers Standard Package
Unit Price without VAT:0,22560 €
Unit Price with VAT:0,27974 €