12 µH Shielded Inductor 5.6 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-120M

DigiKey Part Number
SRR1280A-120MTR-ND - Tape & Reel (TR)
SRR1280A-120MCT-ND - Cut Tape (CT)
SRR1280A-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-120M
Description
FIXED IND 12UH 5.6A 28 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 5.6 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1280
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,92000 €9,20 €
250,85080 €21,27 €
500,80220 €40,11 €
1000,75630 €75,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,67238 €268,95 €
8000,63403 €507,22 €
1 2000,61264 €735,17 €
2 0000,58674 €1 173,48 €
2 8000,57030 €1 596,84 €
4 0000,55339 €2 213,56 €
10 0000,54003 €5 400,30 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,38880 €