Similar
Similar

SRR1280A-121K | |
|---|---|
DigiKey Part Number | SRR1280A-121KTR-ND - Tape & Reel (TR) SRR1280A-121KCT-ND - Cut Tape (CT) SRR1280A-121KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-121K |
Description | FIXED IND 120UH 1.95A 200 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 1.95 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-121K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,80220 € | 40,11 € |
| 100 | 0,75630 € | 75,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,67238 € | 268,95 € |
| 800 | 0,63403 € | 507,22 € |
| 1 200 | 0,61264 € | 735,17 € |
| 2 000 | 0,58674 € | 1 173,48 € |
| 2 800 | 0,57030 € | 1 596,84 € |
| 4 000 | 0,55339 € | 2 213,56 € |
| 10 000 | 0,54003 € | 5 400,30 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |



