
SRR1280A-180M | |
|---|---|
DigiKey Part Number | SRR1280A-180MTR-ND - Tape & Reel (TR) SRR1280A-180MCT-ND - Cut Tape (CT) SRR1280A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-180M |
Description | FIXED IND 18UH 4.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 4.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,80220 € | 40,11 € |
| 100 | 0,75630 € | 75,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70600 € | 282,40 € |
| 800 | 0,66573 € | 532,58 € |
| 1 200 | 0,64327 € | 771,92 € |
| 2 000 | 0,61608 € | 1 232,16 € |
| 2 800 | 0,59881 € | 1 676,67 € |
| 4 000 | 0,58105 € | 2 324,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |


