Direct
Similar
Similar

SRR1280A-270M | |
|---|---|
DigiKey Part Number | SRR1280A-270MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280A-270M |
Description | FIXED IND 27UH 3.9A 52 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 3.9 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,57777 € | 1 386,65 € |
| Unit Price without VAT: | 0,57777 € |
|---|---|
| Unit Price with VAT: | 0,71643 € |




