
SRR3011-330YL | |
|---|---|
DigiKey Part Number | 118-SRR3011-330YLTR-ND - Tape & Reel (TR) 118-SRR3011-330YLCT-ND - Cut Tape (CT) 118-SRR3011-330YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-330YL |
Description | FIXED IND 33UH 320MA 860 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 320 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-330YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 860mOhm Max |
Series | Q @ Freq 14 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 270mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,38030 € | 38,03 € |
| 250 | 0,35180 € | 87,95 € |
| 500 | 0,33170 € | 165,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,30796 € | 369,55 € |
| 2 400 | 0,29040 € | 696,96 € |
| 3 600 | 0,28061 € | 1 010,20 € |
| 6 000 | 0,26875 € | 1 612,50 € |
| 8 400 | 0,26123 € | 2 194,33 € |
| 12 000 | 0,25348 € | 3 041,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |


