
SRR4018-220Y | |
|---|---|
DigiKey Part Number | 118-SRR4018-220YTR-ND - Tape & Reel (TR) 118-SRR4018-220YCT-ND - Cut Tape (CT) 118-SRR4018-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-220Y |
Description | FIXED IND 22UH 880MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 880 mA 300mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 7 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,37570 € | 37,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31494 € | 251,95 € |
| 1 600 | 0,29697 € | 475,15 € |
| 2 400 | 0,28695 € | 688,68 € |
| 4 000 | 0,27481 € | 1 099,24 € |
| 5 600 | 0,26710 € | 1 495,76 € |
| 8 000 | 0,25918 € | 2 073,44 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

